Product Information
Product Overview
The JN5139-Z01-M00R1T is zigbee module with integrated antenna belongs to JN5139-xxx-Myy IEEE802.15.4/ZigBee Module family is a range of surface-mount modules that enables users to implement systems using JenNet networking stack with minimum time-to-market and at the lowest cost. They remove the need for expensive and lengthy development of custom RF board designs and test suites. They use JN5139 wireless microcontroller to provide a comprehensive solution with high radio performance and all RF components are included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors which simplifies product development. The JN5139 uses hardware MAC and highly secure AES encryption accelerators for low power and minimum processor overhead. Integrated sleep oscillator and power saving facilities are provided, giving low system power consumption.
- 2.4GHz IEEE802.15.4 compliant
- 2.7-3.6V operation
- Sleep current (with active sleep timer) 2.6µA
- On-board antenna with receiver sensitivity -96dBm
- TX power +2.5dBm, TX current 37mA, RX current 37mA
- 16MHz 32-bit RISC CPU
- 4-input 12-bit ADC, 2 11-bit DACs, 2 comparators, temperature sensor
- 21 GPIO
- Micro miniature module solutions
- Ready to use in products
Applications
Wireless, RF Communications, Building Automation, Hobby & Education, Industrial
Technical Specifications
-
IEEE 802.15.4
Serial, SPI, UART
3.6V
JN5139
-
2.7V
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate