Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-X14CBK
Order Code1886177
Also Known AsS-X14CBK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,470.942 |
3+ | Kč1,406.236 |
5+ | Kč1,341.529 |
10+ | Kč1,276.823 |
20+ | Kč1,273.312 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,470.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-X14CBK
Order Code1886177
Also Known AsS-X14CBK
Technical Datasheet
Kit Contents700 Pieces of 1pF to 0.01µF 0603 Size Ceramic Chip Capacitors
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S-X14CBK is a X2Y® EMI filter Capacitor Kit with NPO and X7R dielectric.
Applications
Industrial
Contents
700 Pieces of 1pF to 0.01µF 0603 size ceramic chip capacitors.
Technical Specifications
Kit Contents
700 Pieces of 1pF to 0.01µF 0603 Size Ceramic Chip Capacitors
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146057