Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part NoTL250AB21
Order Code1754960
Product RangeTL Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part NoTL250AB21
Order Code1754960
Product RangeTL Series
Technical Datasheet
Resistance50ohm
Product RangeTL Series
Resistor Case / Package-
Power Rating250W
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Frequency Max0
Resistor MountingPanel Mount
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Frequency Max
0
MSL
-
Product Range
TL Series
Power Rating
250W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000993