Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT18B100E
Order Code1885497
Also Known As2450AT18B0100001E
Technical Datasheet
9,566 In Stock
9,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.885 |
10+ | Kč13.142 |
25+ | Kč12.339 |
50+ | Kč10.534 |
100+ | Kč8.728 |
500+ | Kč7.674 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč18.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT18B100E
Order Code1885497
Also Known As2450AT18B0100001E
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.3mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 2.45GHz Bluetooth/Wi-Fi/ZigBee mini chip antenna
- Low Temperature Cofired Ceramic (LTCC) technology
- Good for capacitive loaded designs
- Omni-directional radiation
- PCB end/corner mounting
Applications
Wireless
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361