Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0102-001
Order Code2340494
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč226.472 |
5+ | Kč208.916 |
10+ | Kč196.376 |
20+ | Kč191.862 |
Price for:Each
Minimum: 1
Multiple: 1
Kč226.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0102-001
Order Code2340494
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating5.7kV
Contact PlatingSilver Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCLead (10-Jun-2022)
Product Overview
The 111-0102-001 is a red insulated Binding Post with silver plated brass body, nylon 6/6 per ASTM D4066 insulation fully insulated nylon binding post solves many common design problems. Nylon is flatted to prevent turning. Metal body is silver plated with turret terminal. Threaded nylon body withstands 6.0lbs.inch (7kg.cm) of thread stripping force for panel thickness up to 7.15mm.
- 15A Rated current
- 0.010Ω Maximum contact resistance
- 5700Vrms Minimum breakdown voltage
- 3.3pF Nominal stud-to-pane
- Turret terminal
- Captive thumb nut
- Insulated body is flatted to prevent turning
- Nylon UL approved for self-extinguishing
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Product Range
-
Voltage Rating
5.7kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Silver Plated Contacts
Connector Colour
Red
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 111-0102-001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008715