Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč282.401 |
10+ | Kč261.083 |
25+ | Kč242.022 |
100+ | Kč232.993 |
250+ | Kč225.218 |
500+ | Kč217.444 |
Price for:Each
Minimum: 1
Multiple: 1
Kč282.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No140-0000-903
Order Code4691061
Accessory TypeLocational Positioning Soldering Tool
For Use WithJohnson 2.92mm Jack Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Locational Positioning Soldering Tool
Product Range
-
For Use With
Johnson 2.92mm Jack Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001