Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-929.
Order Code3223198
Technical Datasheet
53 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,389.692 |
5+ | Kč5,067.916 |
10+ | Kč4,907.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,389.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-929.
Order Code3223198
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb8in-lb
Torque Range N-m0.9N-m
Drive Size - Metric8mm
Drive Size - Imperial0.315"
Product Range-
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.9N-m
Drive Size - Imperial
0.315"
Torque Range ft-lb
8in-lb
Drive Size - Metric
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120522