Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-411
Order Code1406619
Technical Datasheet
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč304.722 |
10+ | Kč278.388 |
25+ | Kč264.594 |
50+ | Kč258.826 |
100+ | Kč253.057 |
250+ | Kč230.234 |
500+ | Kč218.698 |
Price for:Each
Minimum: 1
Multiple: 1
Kč304.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-411
Order Code1406619
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Technical Docs (3)
Alternatives for 142-0701-411
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948