Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-802
Order Code2912191
Product RangeSMK
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,506.806 |
5+ | Kč1,393.946 |
10+ | Kč1,280.836 |
25+ | Kč1,200.329 |
50+ | Kč1,088.723 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,506.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-802
Order Code2912191
Product RangeSMK
Connector TypeSMK Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationScrew
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPanel Mount
Product RangeSMK
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Screw-on type plug
- Stainless steel/passivated material
- 50 ohm impedance, 40GHz maximum frequency
- 1.25 MAX DC-26.5GHz, 1.5 MAX 26.5GHz-40GHz VSWR
Technical Specifications
Connector Type
SMK Coaxial
Coaxial Termination
Screw
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
SMK
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025