Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M2.0
Order Code2848052
Technical Datasheet
455 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč401.531 |
10+ | Kč353.377 |
25+ | Kč326.542 |
100+ | Kč324.284 |
250+ | Kč322.278 |
500+ | Kč320.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč401.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M2.0
Order Code2848052
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG316
Connector Type BSMA Straight Plug
Impedance50ohm
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 415-0029-M2.0 from Johnson - Cinch Connectivity is a SMA straight plug to SMA straight plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 78.7" and metric cable length is 2000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
2m
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Cable Length - Imperial
7ft
Jacket Colour
Grey
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05