Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0073-MM150
Order Code2848162
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč386.984 |
10+ | Kč320.522 |
25+ | Kč285.912 |
100+ | Kč272.369 |
250+ | Kč272.118 |
500+ | Kč271.867 |
Price for:Each
Minimum: 1
Multiple: 1
Kč386.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0073-MM150
Order Code2848162
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Connector Type AMMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourWhite
Product Range-
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Connector Type B
SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector Type A
MMCX Right Angle Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
5.9"
Jacket Colour
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134