Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč663.115 |
6+ | Kč626.749 |
12+ | Kč614.460 |
Price for:Each
Minimum: 1
Multiple: 1
Kč663.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30900
Order Code2432851
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 15mm
For Use WithRound & Flat Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 30900 is a razor sharp Preset Stripper for fast, precise and damage free stripping of round (Ø4 to 15mm) cables (including data communications cable, coaxial cable and round multi-core cables) and flat multi-core cables (15mm maximum width). A tool with a various range of applications from building services to industrial use. The removable length stop is suitable for left and right hand use and can be stored in the tool handle.
- Stripper for round and flat cables. A tool with a various range of applications from building services to industrial use
- Extra blade for longitudinal cut
- 2 stripping notches with length stop for stripping conductors
- The removable length stop is suitable for left and right hand use and can be stored in the tool handle
- Working range: Round cables 4 – 15mm Ø e.g. energy-, control-, halogenfree installations-, data-, coaxial cables. Flat cables max. 15mm width e.g. YDY, NYM-J
Applications
Communications & Networking
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round & Flat Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061