Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No40025
Order Code2613949
Product RangeSWS-Plus 012
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč988.654 |
3+ | Kč927.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč988.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No40025
Order Code2613949
Product RangeSWS-Plus 012
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.25mm to 0.8mm
For Use WithPVC, PTFE, KYNAR, ETFE, MYLAR Cables
Product RangeSWS-Plus 012
Product Overview
- For all PVC -insulated solid and stranded wires with diameter from 0.25 to 0.80 mm Ø, AWG 30 - 20
- Working range 0.25-0.30-0.40-0.50-0.60-0.80 mm Ø
- Ideal for wires with PVC, PTFE, KYNAR, TEFZEL, MYLAR, outer sheath
- For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
- With adjustable length stopper up to 15 mm
- Integrated cutter for wire diameters of up to 0.8 mm Ø
- TÜV / GS approved
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.25mm to 0.8mm
Product Range
SWS-Plus 012
Technical Docs (1)
Alternatives for 40025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035