Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No20100
Order Code2396503
Also Known AsGTIN UPC EAN: 4011391201002
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,356.828 |
8+ | Kč1,282.842 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,356.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No20100
Order Code2396503
Also Known AsGTIN UPC EAN: 4011391201002
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
20100 is an automatic wire stripping plier. It is ideal for stripping of solid and flexible conductors. Automatic adjustment to diameter. Adjustment of the blade height for different insulation materials.
- Ergonomic, automatic wire stripper for wires, plier-handle design with soft, non-slip safety grip
- Exchangeable blades, no diameter adjustments required
- For speedy and precise stripping of wires even where access is difficult
- Integrated cutting depth adjustment for different conductor insulation materials
- Capacity range from 0.2 to 6.0mm² (24 to 10AWG)
- Flexible and solid conductors cable type
- Component 1= breglass reinforced polyamide, component 2 = thermoplastic elastomere body
- Special steel, hardened and tempered blade
Warnings
Never use tool on or near live electrical circuits.
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Alternatives for 20100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181