Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAEK010-005-300
Order Code4222634
Product RangeJSP - Ear Defenders
Also Known AsGTIN UPC EAN: 5038428000673
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoAEK010-005-300
Order Code4222634
Product RangeJSP - Ear Defenders
Also Known AsGTIN UPC EAN: 5038428000673
Technical Datasheet
Ear Protection TypeMuff for Helmet Attachment
Real Ear Attenuation25dB
Standard Deviation25dB
Product RangeJSP - Ear Defenders
SVHCTo Be Advised
Product Overview
International slot compatibility means the InterGP™ fits the complete range of JSP Safety Helmets , and are even compatible with the JSP Surefit™ visor system.
- Easy to attach and detach with spring loaded arms
- Steel spring arms maintain a constant and even pressure
- When not in use the arms allow the cups to stand off clearly from the head
- Conforms to EN 352-3
- Noise Level: SNR 25
Technical Specifications
Ear Protection Type
Muff for Helmet Attachment
Standard Deviation
25dB
SVHC
To Be Advised
Real Ear Attenuation
25dB
Product Range
JSP - Ear Defenders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32