Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAEK020-005-400
Order Code4222636
Product RangeJSP - Ear Defenders
Also Known AsGTIN UPC EAN: 5038428000680
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč868.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč868.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoAEK020-005-400
Order Code4222636
Product RangeJSP - Ear Defenders
Also Known AsGTIN UPC EAN: 5038428000680
Technical Datasheet
Ear Protection TypeMuff for Helmet Attachment
Real Ear Attenuation29dB
Standard Deviation29dB
Product RangeJSP - Ear Defenders
SVHCBoric acid (14-Jun-2023)
Product Overview
International slot compatibility means the InterGP™ fits the complete range of JSP Safety Helmets , and are even compatible with the JSP Surefit™ visor system.
- Easy to attach and detach with spring loaded arms
- Steel spring arms maintain a constant and even pressure
- When not in use the arms allow the cups to stand off clearly from the head
- Conforms to EN 352-3
- Noise Level: SNR 29
Technical Specifications
Ear Protection Type
Muff for Helmet Attachment
Standard Deviation
29dB
SVHC
Boric acid (14-Jun-2023)
Real Ear Attenuation
29dB
Product Range
JSP - Ear Defenders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36