Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAJF160-000-200
Order Code4222736
Also Known AsGTIN UPC EAN: 5038428126045
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč301.211 |
Price for:Each
Minimum: 1
Multiple: 1
Kč301.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoAJF160-000-200
Order Code4222736
Also Known AsGTIN UPC EAN: 5038428126045
Technical Datasheet
Helmet MaterialHDPE (High Density Polyethylene)
Helmet ColourYellow
Safety CategoryEN397
SVHCBoric acid (14-Jun-2023)
Product Overview
Safety helmet that has been designed with comfort, performance and style in mind and incorporate the most innovative features seen yet on a safety helmet.
- Lightweight shell
- Side and rear ventilation for optimum air movement inside the shell
- Made from HDPE material
- Standard peak
- 6 Point terylene cradle harness
- Chamlon™ Sweatband for maximum sweat absorption
- 3D Precision fitting using the unique 1-2-3 point harness depth settings
- Meets the EN 50365 Class 0 10KV standard
- One Touch ™ slip ratchet adjustment
- Universal Slots for fitting of a range of Surefit™ safety visors and ear defenders
Technical Specifications
Helmet Material
HDPE (High Density Polyethylene)
Safety Category
EN397
Helmet Colour
Yellow
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375