Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA790-161-300
Order Code3762801
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428132565
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.978 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA790-161-300
Order Code3762801
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428132565
Technical Datasheet
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourTransparent
Safety CategoryEN166.1.F
Product RangeJSP - Stealth Series
SVHCTo Be Advised
Product Overview
A lightweight safety spectacle, weighing just 26g, the wraparound 9 base curve polycarbonate lens has a built in adjustable PVC nose piece for added comfort and stability. Low profile tension control temples provide extra grip and are suitable for use with hearing protection. The temple tips have a spectacle cord anchor point for further practicality. UVA, UVB and UVC protection. EN166 1.F.
- Lightweight safety glasses, weighing just 26g, polycarbonate lens, built in adjustable PVC nose piece for added comfort and stability
- Low profile tension temples provide extra grip
- Suitable for use with hearing protection
- Temple tips have a spectacle cord anchor point
- Universal fit for all head sizes
- UVA, UVB and UVC protection. EN166 1.F
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166.1.F
SVHC
To Be Advised
Lens Style
-
Frame Colour
Transparent
Product Range
JSP - Stealth Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034