Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoBMN330-011-700
Order Code4223362
Also Known AsGTIN UPC EAN: 5038428134750
Technical Datasheet
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč504.610 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč504.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoBMN330-011-700
Order Code4223362
Also Known AsGTIN UPC EAN: 5038428134750
Technical Datasheet
Safety CategoryEN143
Protection Class-
Respirator TypeDisposable
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Cost effective filters for protection against particulates with low profile angle for minimum visual impairment. Cartridges have an integral maintenance free disposable inhalation valve. Easy to attach to the respirator with a secure fit when applied.
- Twin filter cartridges for the Force 10 full face mask and the Force 8 half respiratory protection face mask
- Offers an APF of 10x WEL against fine dusts, fibres, fumes and liquid aerosols with a Force 8. With a Force 10 it offers an APF of 20x WEL
Technical Specifications
Safety Category
EN143
Respirator Type
Disposable
SVHC
Boric acid (14-Jun-2023)
Protection Class
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241