Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,207.602 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,207.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoPKC040-010-000
Order Code1499127
Technical Datasheet
Sorbent TypeChemical Pad
Length-
Sorbent PackagingBag
Absorption15l
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PKC040-010-000 is a Chemical Spill Kit suitable for small chemical spills and is often found in laboratories.
Applications
Safety, Hobby & Education
Contents
15 Chemical pads, Chemical socks, Disposal bags and ties, Clear zip bag and an Instruction sheet.
Technical Specifications
Sorbent Type
Chemical Pad
Sorbent Packaging
Bag
Product Range
-
Length
-
Absorption
15l
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.875