Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč12.289 |
100+ | Kč9.781 |
500+ | Kč8.853 |
1000+ | Kč8.352 |
2500+ | Kč7.875 |
5000+ | Kč7.474 |
Product Information
Product Overview
The B5PS-VH is a 5-contact 3.96mm pitch Crimp Connector, 10A, 250V rated. This VH compact disconnectable wire to board Connector is made of tin plated copper undercoated brass post, white PA wafer having side entry PC board mounting direction. This small, field-proven connector for PC boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal, power supply and output circuits that appear in consumer electronic products.
- Proven box contact
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
1Rows
Through Hole Right Angle
Partially Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
3.96mm
5Contacts
VH
Brass
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate