Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-1.25 F-9 (LF) K
Order Code9993134
Product RangeFVPC
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.819 |
10+ | Kč214.685 |
100+ | Kč192.113 |
250+ | Kč171.046 |
500+ | Kč165.779 |
1000+ | Kč160.512 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč256.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-1.25 F-9 (LF) K
Order Code9993134
Product RangeFVPC
Technical Datasheet
Product RangeFVPC
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Pin Diameter1.9mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal Material-
Overall Length18mm
Pin Length9mm
SVHCTo Be Advised
Technical Specifications
Product Range
FVPC
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
-
Pin Length
9mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.9mm
Insulator Material
Vinyl
Overall Length
18mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FVWSPC-1.25 F-9 (LF) K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067812