Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILP-02V-2-R
Order Code2399263
Product RangeHIL
Technical Datasheet
900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč4.239 |
100+ | Kč4.163 |
500+ | Kč4.063 |
Price for:Each
Minimum: 10
Multiple: 10
Kč42.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILP-02V-2-R
Order Code2399263
Product RangeHIL
Technical Datasheet
Product RangeHIL
No. of Positions2Ways
Pitch Spacing3.3mm
For Use WithHIL Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HIL
No. of Positions
2Ways
For Use With
HIL Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate