Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-12V
Order Code2469877
Product RangeHL
Technical Datasheet
6,216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | Kč2.117 |
500+ | Kč1.545 |
1000+ | Kč1.445 |
2500+ | Kč1.344 |
5000+ | Kč1.297 |
Price for:Each
Minimum: 100
Multiple: 100
Kč211.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-12V
Order Code2469877
Product RangeHL
Technical Datasheet
Accessory TypeRetainer
For Use WithJST HLP-12V Wire-to-Wire & Wire-to-Board Housing
No. of Positions12Ways
Strain Relief MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Product RangeHL
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Retainer
No. of Positions
12Ways
Product Range
HL
For Use With
JST HLP-12V Wire-to-Wire & Wire-to-Board Housing
Strain Relief Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36