Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč7.800 |
100+ | Kč7.348 |
500+ | Kč6.872 |
1000+ | Kč6.320 |
2500+ | Kč6.195 |
Product Information
Product Overview
The PUD series Crimp-style Connector with secure locking device that has been designed to 2mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.
- High-reliable contacts
- Superior operability
- Polarizing key for mounting on PC board
- Secure locking structure
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
2Rows
Through Hole
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
2mm
8Contacts
PUD
Copper
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate