Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,156.829 |
Product Information
Product Overview
The 70/00438733 is a JUMO eTRON M compact Digital Electronic Thermostat for simple temperature control (heating or cooling). The measurement input permits the connection of resistance thermometers or thermocouples or standard current or voltage signals. The measured value is shown on a 3-digit backlit display. The switching states of relays K1 and K2 are indicated by two LEDs. The instrument incorporates a simple defrosting function as well as an operating hours counter, which can, for instance, be used to record the operating time of a cooling compressor. The instrument can be operated from 4 keys on the front panel. The electrical connection is made via screw terminals on the back of the instrument. A setup program and a PC interface are available as accessories, for simple configuration and parameterization from a PC.
- Integrated defrosting function
- Heating or cooling is configurable
- Limit monitoring
- Adjustable switching hysteresis
- Time-delayed switch-on after power-on is selectable
- Operating hours counter
- Symbols for operating modes - °C, °F, hours, minutes and seconds in display
- Parameter level protected by code
- Setup program for configuration and archiving via PC
- Customized linearization via tabular function in the setup program
Applications
Thermal Management, Consumer Electronics
Technical Specifications
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate