Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč351,120.000 |
Product Information
Product Overview
Keithley's 8½-digit Model 2002 High Performance Digital Multimeter with scanning not only delivers performance specifications it also offers a broad range of functions not typically available from DMMs. With 1nV DCV sensitivity and a basic accuracy of 0.0006%, this DMM also offers 18 measurement functions. For greater flexibility a built-in card slot on the rear panel allows an additional multiplexer card for multi-point measurement applications. This DMM provides an excellent choice for production test, design verification, and metrology applications where high accuracy is critical.
- True 8½-digit resolution based on 28-bit A/D converter
- Exceptional measurement integrity with high speed
- High speed function and range changing
- Broad range of built-in measurement functions
- Multiple measurement display
- Built-in 10 channel scanner option
- GPIB interface
- HP3458A emulation mode
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
2002 8-1/2 Digit DMM, 8605 High Performance Modular Test Leads, user’s manual, option slot cover,and full calibration data.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
8.5
2A
1Gohm
2A
1 Year
EU, SWISS, UK
GPIB, USB
750V
-
1kV
Current, Voltage, Frequency, Resistance, Temperature
No SVHC (17-Dec-2014)
Alternatives for 2002
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate