1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34,610.400 |
Product Information
Product Overview
The Model 2100 USB Digital Multimeter is the newest member of Keithley's family of high performance DMMs. Its high accuracy (38ppm), 6.5-digit resolution is ideal for critical measurements. The Model 2100 features 11 measurement functions and 8 math functions to easily accommodate the most commonly measured parameters.
- High precision 6.5 digit DMM for critical measurements
- 11 measurement functions cover most commonly measured parameters
- Fully specified accuracies on all functions for ISO-compliant results
- TMC compliant USB 2.0 interface for use with SCPI test programs
- Rugged construction for durability in bench/portable applications
- Selectable front/rear inputs facilitate bench or rack use
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, startup software, USB cable, power cable, and safety test leads.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
6.5
3A
0.1Gohm
3A
1 Year
EU, SWISS, UK
USB
750V
2100 Series
1kV
Current, Voltage, Frequency, Resistance
No SVHC (17-Dec-2014)
Alternatives for 2100/230-240
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate