Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86,024.400 |
Product Information
Alternatives for 2281S-20-6 DEMO
1 Product Found
Product Overview
2281S-20-6 DEMO is a series 2281S single channel, precision DC supply, and battery simulator that innovatively integrates the functions of high-precision power supply, battery charger, and battery simulator. It can analyse the DC consumption of a device under test, test a battery, generate a battery model based on the battery charging process and simulate a battery based on the battery model. The 2281S-20-6 can output up power to 20V and 6A and sink current up to 1A.
- Manually create, edit, import, and export battery models
- Measure voltage and current with 6½-digit resolution
- Output up to 120W of low noise, linear regulated power
- Provide two modes of simulation - dynamic and static
- Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB, and LAN interfaces
- Simulate a battery's output during the charge and discharge cycles
- Monitor charge/discharge current and voltage
- Display the real-time change of the SOC, Voc, and Vt for the simulated battery
Contents
Precision DC supply and battery simulator, Quick start guide, KickStart quick start guide, User documentation CD, LAN crossover cable, Power cord, Rear panel mating, Connector with cover.
Notes
Do not lift the series 2280 from the front bezel. Lifting the instrument by the front bezel can cause instrument damage.
Technical Specifications
Programmable
0V
0A
120W
240V
2281S Series
1 Output
20V
6A
100V
3 Years
EU, SWISS, UK
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate