You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2635B
Source Measure Unit SMU, SourceMeter, 1-Channel, 4-Quadrant, 1fA, 10A Pulse
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 2635B
- Order Code:
- 2249951
- Product Range
- 2600B SMU
- Technical Datasheet:
- 2635B Datasheet
Product Range Selector (2600B SMU)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Current/Resistance/Voltage Measure, Current/Voltage Source
- :
- 2600B SMU
- :
- 30W
- :
- ± 200mV to ± 200V
- :
- ± 1nA to ± 10A
- :
- 500nohm to 10pohm
- :
- 1 Year
Technical Documents (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Single-channel model with 30W power output
- 4 quadrant source/measure with 6½-digit resolution
- Current Max/Min: 1.5A DC, 10A pulse/0.1fA
- Voltage Max/Min: 200V/100nV
- Built-in "Plug & Play" Java-Based I-V characterization and test software
- TSP (Test Script Processing) technology embeds complete test programs inside the instruments
- TSP-Link expansion technology for multi-channel parallel test
- Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
- Large, easy-to-read, dual line display
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical
Contents
Series 2600B System SourceMeter CD, Model 2636B Quick Start Guide, Series 2400 Emulation Script for Series 2600B, Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell, Model CA-180-3A TSP-Link Cable, Test Script Builder Software Suite CD & Cabl
Footnotes
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/17/23
With you next business day
Order before 18:00
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each