Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30,096.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30,096.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKPCI-488LPA
Order Code2772534
Technical Datasheet
Accessory TypeGPIB Controller Interface Card
For Use WithTest Equipments
Product Range-
SVHCTo Be Advised
Product Overview
KPCI-488LPA is an IEEE-488.2 interface board for the PCI bus. It is a low profile, GPIB interface plug-in card that is 32bit/33MHz PCI bus compatible. Its PCI interface supports both 3.3V and 5V PCI environments, making it suitable for most desktop computers and industrial PCs including the new low profile desktop systems. This low cost solution supports Windows 7/Vista/XP/2000and its driver library is command compatible with National Instruments™ and Capital Equipment Corporation™ command functions.
- PCI bus/form factor
- 1.5Mbyte/s transfer speed
- European Directive 2004/108/EEC EMC compliant
- 400mA typical and 750mA maximum current at 5V DC
- Windows® 7/Vista/XP/2000 drivers included
- LabVIEW® and LabWindows/CVI support
- Dimension is 4.7inch x 2.5inch (120mm x 64.5mm)
- Operating range from 0°C to 55°C, 10% to 90% RH non-condensing
- Compatible with any standard GPIB instrument
Technical Specifications
Accessory Type
GPIB Controller Interface Card
Product Range
-
For Use With
Test Equipments
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189601