Print Page
ASL510C801FD0LF
Piezoelectric Actuator, Metal Sealed, 58 µm, 800 N, 10 kHz, 3.9 µF, -40 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoASL510C801FD0LF
Order Code4375147
Product RangeASL Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32,779.560 |
3+ | Kč31,299.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32,779.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoASL510C801FD0LF
Order Code4375147
Product RangeASL Series
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement58µm
Actuating Force800N
Resonant Frequency10kHz
Capacitance3.9µF
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeASL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
800N
Capacitance
3.9µF
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Displacement
58µm
Resonant Frequency
10kHz
Operating Temperature Min
-40°C
Product Range
ASL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability