Print Page
EFA(003)-240X240T0800
SHIELDING GASKETS AND MATERIAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoEFA(003)-240X240T0800
Order Code4430548
Product RangeEFA Series
Technical Datasheet
13 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
3+ | Kč817.608 |
9+ | Kč801.306 |
Price for:Each
Minimum: 3
Multiple: 3
Kč2,452.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoEFA(003)-240X240T0800
Order Code4430548
Product RangeEFA Series
Technical Datasheet
Product RangeEFA Series
Shielding TypeAbsorber
Gasket Material-
Product Length-
Product Width-
Product Depth-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
EFA Series
Gasket Material
-
Product Width
-
SVHC
No SVHC (21-Jan-2025)
Shielding Type
Absorber
Product Length
-
Product Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability