Print Page
EFA(01)-240X240T0800
SHIELDING GASKETS AND MATERIAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoEFA(01)-240X240T0800
Order Code4430549
Product RangeEFA Series
Technical Datasheet
152 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
4+ | Kč858.238 |
12+ | Kč600.666 |
Price for:Each
Minimum: 4
Multiple: 4
Kč3,432.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoEFA(01)-240X240T0800
Order Code4430549
Product RangeEFA Series
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length-
Product Width-
Product Depth-
Product RangeEFA Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Shielding Type
Absorber
Product Length
-
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
-
Product Range
EFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability