Print Page
NBL45282H-A3
Transducer, Langevin, Bolt On, NBL Series, 45 mm, 28 kHz, Horn Construction
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoNBL45282H-A3
Order Code4367742
Product RangeNBL Series
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,642.870 |
3+ | Kč3,444.236 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,642.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoNBL45282H-A3
Order Code4367742
Product RangeNBL Series
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle-
Switching Frequency28kHz
External Diameter45mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeNBL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Min
-
Beam Angle
-
External Diameter
45mm
Operating Temperature Min
-40°C
Product Range
NBL Series
Sensing Range Max
-
Switching Frequency
28kHz
Sensitivity (dB)
-
Operating Temperature Max
120°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401429
Product traceability