Print Page
RM4A(02)-90X70T0800
RF EMI Absorb Sheet, Polymer Film, 90 mm Length x 70 mm Width x 0.2 mm Depth
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoRM4A(02)-90X70T0800
Order Code4367580
Product RangeRFID Series
Technical Datasheet
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
7+ | Kč283.153 |
21+ | Kč247.790 |
Price for:Each
Minimum: 7
Multiple: 7
Kč1,982.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoRM4A(02)-90X70T0800
Order Code4367580
Product RangeRFID Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length90mm
Product Width70mm
Product Depth0.2mm
Product RangeRFID Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Shielding Type
Absorber
Product Length
90mm
Product Depth
0.2mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Polymer Film
Product Width
70mm
Product Range
RFID Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037799
Product traceability