Print Page
USEQFCEA500100
Sensor, Pyroelectric IR Flame, 5 µm Cut On, Digital/Serial I2C, TO-39
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUSEQFCEA500100
Order Code4367749
Product RangeQFCE Series
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,448.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,448.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUSEQFCEA500100
Order Code4367749
Product RangeQFCE Series
Technical Datasheet
Flame Sensor TypeDigital Sensor
No. of Channels1Channels
Filter Aperture5.2 x 4.2mm
Filter Type5µm Cut On
Sensor Output TypeDigital, Serial I2C
Flame Sensor PackageTO-39
Evaluation Kit / ModuleUSEQFCK9000000
Field of View (FOV)100°
Product RangeQFCE Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Flame Sensor Type
Digital Sensor
Filter Aperture
5.2 x 4.2mm
Sensor Output Type
Digital, Serial I2C
Evaluation Kit / Module
USEQFCK9000000
Product Range
QFCE Series
No. of Channels
1Channels
Filter Type
5µm Cut On
Flame Sensor Package
TO-39
Field of View (FOV)
100°
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability