USEQMSM1221600
Pyroelectric Infrared Motion Sensor, Digital, 4 Channels, 1.65mm, Module 16mm x 13.8mm x 8.5mm
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,447.306 |
Product Information
Product Overview
USEQMSM1221600 is a QMSM thin film digital pyroelectric IR sensor module that combines high sensitivity with fast response times to ensure rapid and accurate motion detection, and high dynamic range to allow motion detection nearby or over larger distances. The motion sensor modules consist of a breakout board, on which a SMD motion sensor is mounted, ideal for easy evaluation and quick prototype development. This sensor integrates a digital, current mode read-out, with industry standard I²C communication enabling plug-and play connectivity to microcontrollers and allows easy tuning. It is used in applications such as contactless switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers, smart toilets.
- SMD IR motion sensor, serial module sensor type, module type 1 or kit type 1
- 2x2 pixel, 1.65 aperture, 5.0µm long pass specification
- High sensitivity with fast response time and high dynamic range
- Digital output and I²C communication, programmable gain and filtering
- Ultra-low power consumption and standby modes, motion triggered wake-up
- Sensor module for easy evaluation and quick prototype development
- Easy to install and user-friendly software, supply voltage range from 1.75V to 3.60V
- Operating temperature range from -40°C to +85°C
- 4 x 0.057mm² (4 pixel) element size
- 5.0μm long pass filter
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Digital
1.65mm
Serial I2C
-
QMSM Series
4Channels
5µm Longpass
Module 16mm x 13.8mm x 8.5mm
90°
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate