Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoAHB800C451WD1-A0LF
Order Code4655914
Product RangeAHB Series
Also Known AsUPAHB80451WD01
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25,047.898 |
5+ | Kč24,700.038 |
10+ | Kč24,032.408 |
25+ | Kč23,399.891 |
50+ | Kč23,096.172 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,047.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoAHB800C451WD1-A0LF
Order Code4655914
Product RangeAHB Series
Also Known AsUPAHB80451WD01
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed, Multilayer
Displacement80µm
Actuating Force450N
Resonant Frequency16kHz
Capacitance5.1µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAHB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed, Multilayer
Actuating Force
450N
Capacitance
5.1µF
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Displacement
80µm
Resonant Frequency
16kHz
Operating Temperature Min
-25°C
Product Range
AHB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability