Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44AFGP5750ZA0J
Order Code4144029
Product RangeC44A Series
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,177.506 |
5+ | Kč1,041.823 |
16+ | Kč905.890 |
64+ | Kč877.549 |
112+ | Kč830.399 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,177.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AFGP5750ZA0J
Order Code4144029
Product RangeC44A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance75µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M12
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing22.3mm
dv/dt Rating20V/µs
Peak Current1.5kA
RMS Current (Irms)-
ESR0.005ohm
Product Diameter60mm
Product Length-
Product Width-
Product Height101mm
Ripple Current30A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
75µF
Typical Applications
Snubber
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
1.5kA
ESR
0.005ohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
400V
Capacitor Terminals
Threaded Stud
dv/dt Rating
20V/µs
RMS Current (Irms)
-
Product Diameter
60mm
Product Width
-
Ripple Current
30A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375
Product traceability