Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AKJBW5200A3JJ
Order Code3760186
Product RangeC4AK Series
Also Known As4AKJBW5200A3JJ
Technical Datasheet
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč266.099 |
36+ | Kč177.566 |
72+ | Kč176.563 |
108+ | Kč175.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč266.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AKJBW5200A3JJ
Order Code3760186
Product RangeC4AK Series
Also Known As4AKJBW5200A3JJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating20V/µs
Peak Current400A
RMS Current (Irms)15.4A
ESR0.0052ohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4AK Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
400A
ESR
0.0052ohm
Product Length
42mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
20V/µs
RMS Current (Irms)
15.4A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
C4AK Series
Operating Temperature Max
135°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0748
Product traceability