Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCGP1C682MNWDAAWL25
Order Code4176801
Product RangeCGP Series
Technical Datasheet
5,399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.189 |
10+ | Kč40.880 |
50+ | Kč35.112 |
200+ | Kč29.093 |
600+ | Kč27.588 |
1000+ | Kč25.832 |
Price for:Each
Minimum: 1
Multiple: 1
Kč59.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP1C682MNWDAAWL25
Order Code4176801
Product RangeCGP Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeCGP Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
6800pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
10kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010088
Product traceability