Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoF161WP105K050V
Order Code2449113
Product RangeF161 Series
Technical Datasheet
399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138.442 |
10+ | Kč101.825 |
50+ | Kč85.021 |
100+ | Kč79.253 |
800+ | Kč60.944 |
1600+ | Kč59.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč138.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoF161WP105K050V
Order Code2449113
Product RangeF161 Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package4036 [10291 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length10.2mm
Product Width9.1mm
Product Height5.5mm
Product RangeF161 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
KEMET’s F161 Series polyester (PET) film surface mount capacitor is encapsulated in a self-extinguishing material meeting the requirements of UL 94 V–0. This series meets IEC 60384-19 standards, as well as the demanding Automotive Electronics Council's AEC–Q200 qualification. Typical applications include bypassing and signal coupling. F161 is a general-purpose series designed for the highest reliability.
- Rated voltage: 50 – 630 VDC / 30 – 250 VAC
- Capacitance range: 0.01 – 12 μF / Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances available on request.
- EIA size: 2220 – 6560
- Climatic category: 55/125/56
- RoHS Compliant and lead-free terminations
- Operating temperature range of -55˚C to +125˚C
- Automotive grade AEC-Q200 qualified
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
1µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
10.2mm
Product Height
5.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
4036 [10291 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
9.1mm
Product Range
F161 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006545
Product traceability