Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLDU100A225I0
Order Code2902100
Product RangeFLLDU Series
Also Known AsLLDU100A225I0
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,604.809 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,604.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLDU100A225I0
Order Code2902100
Product RangeFLLDU Series
Also Known AsLLDU100A225I0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VDC
Current Rating100A
Filter Type1 Phase
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance1.1µF
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFLLDU Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
1.1µF
Filter Output Terminals
Stud
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
440VDC
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
FLLDU Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.743