Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLM ENG KIT 20
Order Code2507709
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,913.102 |
3+ | Kč1,793.471 |
5+ | Kč1,688.135 |
10+ | Kč1,580.040 |
20+ | Kč1,471.694 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,913.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLM ENG KIT 20
Order Code2507709
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Kit Contents0.01µF to 1.2µF Class X2 EMI Suppression Film Capacitors
Product RangeYAGEO Group Engineering Kits
SVHCNo SVHC (21-Jan-2025)
Product Overview
F862 Series Film Capacitor for Harsh Environmental Conditions
- Approvals: ENEC, UL, cUL, CQC
- Operating temperature range of −40˚C to +110˚C
- Climatic category: 40/110/56, IEC 60068–1
- 100% screening factory test at 1,900 VDC
- Automotive Grade AEC-Q200
Technical Specifications
Kit Contents
0.01µF to 1.2µF Class X2 EMI Suppression Film Capacitors
SVHC
No SVHC (21-Jan-2025)
Product Range
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
Product traceability