Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLM ENG KIT 22
Order Code2723468
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč986.898 |
3+ | Kč912.912 |
5+ | Kč855.730 |
10+ | Kč805.319 |
20+ | Kč789.268 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč986.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLM ENG KIT 22
Order Code2723468
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Kit ContentsKemet Film Capacitors from 470pF to 4.7uF
Product RangeYAGEO Group Engineering Kits
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FLM ENG KIT 22 from KEMET is a Polypropylene Pulse/High Frequency Capacitors engineering kit. Engineering kit is designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users.
Applications
Hobby & Education
Contents
Sixty five R7x series metalized polypropylene film capacitors, KEMDTS-FLM-ENG-KIT-22 metalized film polypropylene pulse /high frequency capacitors data sheet.
Technical Specifications
Kit Contents
Kemet Film Capacitors from 470pF to 4.7uF
SVHC
No SVHC (21-Jan-2025)
Product Range
YAGEO Group Engineering Kits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability