Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoOHD1BRACKET
Order Code2985696
Also Known AsUSEO1BRACKET00
Technical Datasheet
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.427 |
10+ | Kč44.392 |
25+ | Kč43.639 |
50+ | Kč42.636 |
100+ | Kč40.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoOHD1BRACKET
Order Code2985696
Also Known AsUSEO1BRACKET00
Technical Datasheet
Accessory TypeMounting Bracket
For Use WithKemet OHD Series Thermal Sensors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Extremely simple circuit design, high reliability for on/off operations
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- High-speed response, designed for printed circuit board insertion
- High-speed response, designed for printed circuit board insertion
- Contact type is break
- Long operational life and excellent environmental durability
- UL, CSA and TÜV approved
- RoHS/REACH compliant
- Maximum contact resistance is 150mohm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Mounting Bracket
SVHC
No SVHC (21-Jan-2025)
For Use With
Kemet OHD Series Thermal Sensors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045