Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHH225KLP4110QE4
Order Code3678094
Product RangePHH225 Series
Technical Datasheet
319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.950 |
10+ | Kč105.838 |
50+ | Kč93.298 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH225KLP4110QE4
Order Code3678094
Product RangePHH225 Series
Technical Datasheet
Capacitance1100µF
Capacitance Tolerance-10%, +30%
Voltage(DC)40V
Capacitor Case / PackageRadial Leaded
ESR0.006ohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter18mm
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH225 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1100µF
Voltage(DC)
40V
ESR
0.006ohm
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHH225 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
35mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability