Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPPR ENG KIT 04
Order Code2749926
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč909.652 |
3+ | Kč841.434 |
5+ | Kč788.766 |
10+ | Kč742.368 |
20+ | Kč727.571 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč909.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPPR ENG KIT 04
Order Code2749926
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Kit Contents0.1µF to 22µF Class X1 Capacitors
Product RangeYAGEO Group Engineering Kits
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPR ENG KIT 04 from KEMET is a P410 class X1, 300VAC metalized impregnated paper capacitors kit. This engineering kit is designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users.
- Contains P410 series 50 through hole film capacitors value ranging from 22µF to 0.1µF
Applications
Hobby & Education
Contents
P410QM223M300AH101 (10 each), P410QS333M300AH101 (10 each), P410CJ473M300AH101 (10 each), P410CP683M300AH101 (10 each), P410EE104M300AH101 (10 each).
Technical Specifications
Kit Contents
0.1µF to 22µF Class X1 Capacitors
SVHC
No SVHC (21-Jan-2025)
Product Range
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
Product traceability