Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč143.708 |
10+ | Kč109.850 |
50+ | Kč96.809 |
128+ | Kč84.770 |
512+ | Kč83.767 |
1024+ | Kč72.481 |
Product Information
Product Overview
R71 series 125°C single metallized polypropylene film radial capacitors are suitable for SMPS PFC applications. It is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include power factor correction and pulse applications.
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Not suitable for across-the-line application
- Self-healing
Technical Specifications
Metallized PP
10µF
200V
Through Hole
GRADE II (Test Condition A)
32mm
33mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
520V
PC Pin
27.5mm
18mm
R71H Series
125°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate